Linear Regulators
LM317LITP/NOPB
Standard Regulator Pos 1.2V to 37V 0.1A Automotive 6-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
40
Reference Voltage (V)
1.3
Line Regulation
0.04%/V
Load Regulation
0.5%
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.43(Max)
Package Width
1.02(Max)
Package Length
1.68(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball

