Arrow Electronic Components Online
LM317LCPWE4|TI|simage
LM317LCPWE4|TI|limage
Linear Regulators

LM317LCPWE4

Standard Regulator Pos 1.25V to 32V 0.1A 8-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 32
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    3.75
  • Maximum Input Voltage (V)
    38
  • Maximum Dropout Voltage @ Current (V)
    2.5@100mA
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.02%V
  • Load Regulation
    0.5%(Typ)
  • Junction to Ambient
    149.4°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources