Linear Regulators
LM317LCPKG3
Standard Regulator Pos 1.25V to 32V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.25 to 32
Maximum Output Current (A)
0.1
Minimum Input Voltage (V)
3.75
Maximum Input Voltage (V)
38
Maximum Dropout Voltage @ Current (V)
2.5@100mA
Reference Voltage (V)
1.3
Line Regulation
0.02%V
Load Regulation
0.5%(Typ)
Junction to Ambient
51.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

