Arrow Electronic Components Online
LM317BD2TG|ONSEMI|simage
LM317BD2TG|ONSEMI|limage
Linear Regulators

LM317BD2TG

Standard Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.2 to 37
  • Maximum Output Current (A)
    0.4(Typ)
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    40
  • Reference Voltage (V)
    1.3
  • Line Regulation
    0.04%/V
  • Load Regulation
    0.5%Vo
  • Junction to Ambient
    70°C/W
  • Junction to Case
    5°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.35(Max) mm
  • Package Length
    10.24(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources