Linear Regulators
LM2990SX-15/NOPB
LDO Regulator Neg -15V 1.8A 4-Pin(3+Tab) DDPAK T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±5
Output Type
Fixed
Output Voltage (V)
-15
Maximum Output Current (A)
1.8
Minimum Input Voltage (V)
-26
Maximum Input Voltage (V)
-6
Maximum Dropout Voltage @ Current (V)
0.3@100mA|1@1A
Line Regulation
60mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
50
Junction to Ambient
41.3°C/W
Junction to Case
43°C/W
Special Features
Current Limit|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.45
Package Width
9.02
Package Length
10.16
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
4
Lead Shape
Gull-wing

