Power Management Development Boards and Kits
LM2832YSD EVAL
LM2832Y DC to DC Converter and Switching Regulator Chip 3.3V Output Demonstration Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
9030.90.66.00
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
2000
Input Voltage Range
3.3VDC to 5.5VDC
Typical Switching Frequency (kHz)
550
Supported Device
LM2832Y

