Arrow Electronic Components Online
LM2825N12/NOPB|TI|simage
LM2825N12/NOPB|TI|limage
DC to DC Converter and Switching Regulator Chip

LM2825N-12/NOPB

Conv DC-DC 15V to 40V Step Down Single-Out 12V 1A 24-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    150(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    12
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    15 to 40
  • Typical Quiescent Current (uA)
    5000
  • Line Regulation
    8.5mV(Typ)
  • Load Regulation
    12mV(Typ)
  • Efficiency (%)
    87(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.72
  • Package Width
    13.72
  • Package Length
    31.75
  • PCB changed
    24
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    24
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources