Arrow Electronic Components Online
LM2796TLX/NOPB|TI|simage
LM2796TLX/NOPB|TI|limage
LED Drivers

LM2796TLX/NOPB

LED Driver 7 Segment 18-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Segments
    7
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Output Voltage Range (V)
    2.7 to 5.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    2.1
  • Package Length
    2.4
  • PCB changed
    18
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    18
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources