DC to DC Controllers
LM27402SQX/NOPB
DC/DC Cntrlr Single-OUT Step Down 1200kHz 16-Pin WQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Maximum Output Current (A)
30
Maximum Switching Frequency (kHz)
1200
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3 to 20
Typical Quiescent Current (mA)
4.5
Typical Gate Driver Pull Up Resistance (Ohm)
1.7/1.7
Typical Gate Driver Pull Down Resistance (Ohm)
1/1.2
Minimum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
16
Lead Shape
No Lead

