DC to DC Converter and Switching Regulator Chip
LM27313XQMF/NOPB
Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1600(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5 to 28
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
14
Operating Supply Voltage Range (V)
2.7 to 14
Typical Switch Current (A)
1.25
Typical Quiescent Current (uA)
2100
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.75(Max) mm
Package Length
3.05(Max) mm
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

