Arrow Electronic Components Online
LM27213MTDX/NOPB|TI|simage
LM27213MTDX/NOPB|TI|limage
DC to DC Controllers

LM27213MTDX/NOPB

DC/DC Cntrlr Single-OUT Step Down 48-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.7 to 1.708
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    30
  • Operating Supply Voltage Range (V)
    5 to 30
  • Maximum Supply Current (mA)
    3(Typ)
  • Maximum Power Dissipation (mW)
    1560
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    6.2(Max) mm
  • Package Length
    12.6(Max) mm
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources