Temperature and Humidity Sensors
LM26LVCISD-105/NOPB
Temperature Sensor Analog 6-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Accuracy
±2.3°C(Max)
Sensor Gain
-12.8mV/°C
Output Type
Analog
Minimum Operating Supply Voltage (V)
1.6
Typical Operating Supply Voltage (V)
2.5|3.3|5|1.8
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
8(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
2.2
PCB changed
6
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
6
Lead Shape
No Lead

