Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacture Type
Preset Thermostat
Set Point Type
Fixed
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Current Rating (A)
0.00002
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

