Arrow Electronic Components Online
LM26CIM5XPA/NOPB|TI|simage
LM26CIM5XPA/NOPB|TI|limage
Thermostats

LM26CIM5-XPA/NOPB

Preset Thermostat 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM26CIM5-XPA/NOPB
  • Automotive
    No
  • PPAP
    No
  • Manufacture Type
    Preset Thermostat
  • Set Point Type
    Fixed
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources