DC to DC Converter and Switching Regulator Chip
LM2679SDX-ADJ/NOPB
Conv DC-DC 8V to 40V Step Down Single-Out 1.2V to 37V 5A 14-Pin VSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
5
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
8 to 40
Typical Quiescent Current (uA)
4200
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
5
Package Length
6
PCB changed
14
Standard Package Name
SON
Supplier Package
VSON EP
Pin Count
14
Lead Shape
No Lead

