DC to DC Converter and Switching Regulator Chip
LM2673S-ADJ/NOPB
Conv DC-DC 8V to 40V Step Down Single-Out 1.2V to 37V 3A 8-Pin(7+Tab) TO-263 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Process Technology
3um
Output Type
Adjustable
Maximum Switching Frequency (kHz)
260(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.2 to 37
Maximum Output Current (A)
3
Minimum Input Voltage (V)
8
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
8 to 40
Typical Quiescent Current (uA)
4200
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.65(Max)
Package Width
9.4(Max)
Package Length
10.41(Max)
PCB changed
7
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
8
Lead Shape
Gull-wing

