DC to DC Converter and Switching Regulator Chip
LM26420XMHX/NOPB
Conv DC-DC 3V to 5.5V Synchronous Step Down Dual-Out 0.8V to 4.5V 2A/2A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2200(Typ)
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 4.5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
3 to 5.5
Typical Switch Current (A)
3.3
Typical Quiescent Current (uA)
4700
Line Regulation
0.05%/V(Typ)
Efficiency (%)
93
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

