DC to DC Converter and Switching Regulator Chip
LM2623QNHLRQ1
Conv DC-DC 3V to 14V Step Up Single-Out 1.24V to 14V 2A 14-Pin WSON EP T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.24 to 14
Maximum Output Current (A)
2
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
14
Operating Supply Voltage Range (V)
3 to 5
Typical Switch Current (A)
2.85
Typical Quiescent Current (uA)
80
Efficiency (%)
87(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
4
Package Length
4
PCB changed
14
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
14
Lead Shape
No Lead

