DC to DC Converter and Switching Regulator Chip
LM2585S-12/NOPB
Conv DC-DC 4V to 40V Step Up Single-Out 12V 3A 6-Pin(5+Tab) DDPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
115
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Switch Current (A)
4
Typical Quiescent Current (uA)
11000
Line Regulation
100mV
Load Regulation
100mV
Efficiency (%)
93(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
DDPAK
Pin Count
6
Lead Shape
Gull-wing

