DC to DC Converter and Switching Regulator Chip
LM2575T-ADJG
Conv DC-DC 4.75V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
onsemiProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
52(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.23 to 37
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4.75
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4.75 to 40
Typical Quiescent Current (uA)
5000
Efficiency (%)
77(Typ)
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.27(Max)
Package Width
4.57(Max)
Package Length
10.54(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Lead Shape
Through Hole

