DC to DC Converter and Switching Regulator Chip
LM2575HVT-ADJ/NOPB
Conv DC-DC 4V to 60V Step Down Single-Out 1.23V to 57V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
LM2575HVT-ADJ/NOPB
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
58
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.23 to 57
Maximum Output Current (A)
1
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4 to 60
Typical Quiescent Current (uA)
10000
Efficiency (%)
77(Typ)
Maximum ESD Protection Voltage (kV)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.25(Max) mm
Package Width
4.83(Max) mm
Package Length
10.67(Max) mm
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5

