DC to DC Converter and Switching Regulator Chip
LM25574MTX/NOPB
Conv DC-DC 6V to 42V Synchronous Step Down Single-Out 1.23V to 40V 0.5A 16-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.23 to 40
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
6 to 42
Typical Quiescent Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

