DC to DC Controllers
LM25116MHX
DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
1.215 to 36
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
4.75
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
6 to 42
Maximum Supply Current (mA)
4.6(Typ)
Minimum Switching Frequency (kHz)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

