Gate and Power Drivers
LM25101AMRX/NOPB
Driver 3A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin HSOIC EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
430(Typ)
Maximum Fall Time (ns)
260(Typ)
Maximum Propagation Delay Time (ns)
26(Typ)
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
14
Maximum Supply Current (mA)
2(Typ)
Typical Input Low Threshold Voltage (V)
1.8
Peak Output Current (A)
3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
4(Typ)
Maximum Turn-Off Delay Time (ns)
4(Typ)
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.55(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

