Arrow Electronic Components Online
LM25088MH1EVAL|TI|simage
LM25088MH1EVAL|TI|limage
Power Management Development Boards and Kits

LM25088MH-1EVAL

LM25088MH-1 DC to DC Controller 5V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    5(Typ)
  • Output Current (mA)
    7000
  • Input Voltage Range
    5.5VDC to 36VDC
  • Typical Switching Frequency (kHz)
    250
  • Supported Device
    LM25088MH-1

Documentation and Resources

Datasheets
Design resources