Arrow Electronic Components Online
LM25056PSQE/NOPB|TI|simage
LM25056PSQE/NOPB|TI|limage
PMIC Solutions

LM25056PSQE/NOPB

Power Management IC 3V to 17V 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM25056PSQE/NOPB
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Power Management IC
  • Input Voltage (V)
    3 to 17
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    17
  • Maximum Supply Current (mA)
    1.7(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources