DC to DC Converter and Switching Regulator Chip
LM25017MR/NOPB
Conv DC-DC 7.5V to 48V Synchronous Step Down Single-Out 1.225V to 40V 0.65A 8-Pin HSOIC EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Isolation
Isolated
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.225 to 40
Maximum Output Current (A)
0.65
Minimum Input Voltage (V)
7.5
Maximum Input Voltage (V)
48
Typical Quiescent Current (uA)
1750
Maximum ESD Protection Voltage (kV)
2@HBM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.55(Max) mm
Package Width
4(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
HSOIC EP
Pin Count
8
Lead Shape
Gull-wing

