DC to DC Converter and Switching Regulator Chip
LM22677TJ-ADJ/NOPB
Conv DC-DC 4.5V to 42V Step Down Single-Out 1.285V to 37V 5A 7-Pin TO-263 EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500(Typ)
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.285 to 37
Maximum Output Current (A)
5
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
4.5 to 42
Typical Quiescent Current (uA)
3400
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.1(Max)
Package Width
10.1(Max)
Package Length
10.41(Max)
PCB changed
7
Standard Package Name
TO
Supplier Package
TO-263 EP
Pin Count
7
Lead Shape
Gull-wing

