DC to DC Converter and Switching Regulator Chip
LM20242MHX/NOPB
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 2A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 32
Maximum Output Current (A)
2
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4.5 to 36
Typical Quiescent Current (uA)
2000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing

