Arrow Electronic Components Online
LM20136MHEVAL|TI|simage
LM20136MHEVAL|TI|limage
Power Management Development Boards and Kits

LM20136MHEVAL

LM20136 DC to DC Converter and Switching Regulator Chip 0.8V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    0.8(Min)
  • Output Current (mA)
    6000
  • Input Voltage Range
    2.95VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    500 to 1500
  • Supported Device
    LM20136
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    38.1

Documentation and Resources

Datasheets
Design resources