Arrow Electronic Components Online
LM1877MX9/NOPB|TI|simage
LM1877MX9/NOPB|TI|limage
Audio Amplifiers

LM1877MX-9/NOPB

Audio Amp Speaker 2-CH Stereo 1.3W Class-AB Automotive 14-Pin SOIC W T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.055%@8Ohm@2W|0.045%@8Ohm@1W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Typical Output Voltage
    ±0.7(Max)
  • Maximum Input Offset Voltage (mV)
    15(Typ)
  • Minimum Single Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    9|12|15|18
  • Maximum Single Supply Voltage (V)
    24
  • Maximum Input Bias Current (uA)
    0.05(Typ)@20V
  • Maximum Supply Current (mA)
    50@20V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    1.3x2@8Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    7.49
  • Package Length
    8.99
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources