Linear Regulators
LM140K-15/NOPB
Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-3 Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
15
Maximum Output Current (A)
1
Minimum Input Voltage (V)
17.7
Maximum Input Voltage (V)
35
Line Regulation
150mV
Load Regulation
150mV
Maximum Quiescent Current (mA)
6
Junction to Ambient
39°C/W
Junction to Case
4°C/W
Special Features
Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Through Hole
Package Height
8.94(Max)
Package Width
25.91(Max)
Package Length
39.44(Max)
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-3
Pin Count
3
Lead Shape
Through Hole

