Arrow Electronic Components Online
LM140K15|TI|simage
LM140K15|TI|limage
Linear Regulators

LM140K-15

Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-3 Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Standard
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    15
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    17.7
  • Maximum Input Voltage (V)
    35
  • Line Regulation
    150mV
  • Load Regulation
    150mV
  • Maximum Quiescent Current (mA)
    6
  • Junction to Ambient
    39°C/W
  • Junction to Case
    4°C/W
  • Special Features
    Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    8.94(Max) mm
  • Package Width
    25.91(Max) mm
  • Package Length
    39.44(Max) mm
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-3
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources