Top Searched
Audio Transformers
LM-NP-1001-B1L
Audio Transformer 1:1 6500VDC 66Ohm Prim. DCR 66Ohm Sec. DCR 8 Terminal Pin Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Transformer Type
Line Matching Transformer
Turns Ratio
1:1
Primary Side Impedance (Ohm)
600
Secondary Side Impedance (Ohm)
600
Maximum DCR Primary Side (Ohm)
66
Maximum DCR Secondary Side (Ohm)
66
High Potential
6500VDC
Minimum Return Loss (dB)
10
Maximum Insertion Loss (dB)
1.5
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Frequency Response
-0.3dB
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (mm)
17.7
Product Depth (mm)
17.7
Product Height (mm)
12.6

