You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LJSL2Y35|PANDUIT|simage
LJSL2Y35|PANDUIT|limage
Marcatori da cavo

LJSL2-Y3-5

Cable Markers Printable Adhesive Polyester White

Panduit
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Printable
  • Marker Color
    White
  • Material
    Polyester
  • Minimum Cable Diameter (mm)
    4
  • Maximum Cable Diameter (mm)
    8.1
  • Printer Type
    Laser Printer
  • Insertion
    Before Termination|After Termination
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    12.7
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources