You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LHF06SA2X02|ADAMTEC|limage
LHF06SA2X02|ADAMTEC|simage
Connector Headers and PCB Receptacles

LHF-06-SA2-X02

Conn Unshrouded Header HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole

ADAM TECH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    30.48
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    13.9
  • Tail Length (mm)
    3.6
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources