Arrow Electronic Components Online
LH1512BACTR|VISHAY|limage
LH1512BACTR|VISHAY|simage
Solid State Relays - SSRs

LH1512BACTR

Relay SSR 50mA 1.45V DC-IN 0.2A 200V AC/DC-OUT 8-Pin PDIP SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.15
  • Maximum Input Voltage (V)
    1.45
  • Maximum Input Current (mA)
    50
  • Maximum Output Voltage (V)
    200
  • Maximum Output Current (A)
    0.2
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    3750(RMS)
  • Maximum Power Dissipation (mW)
    600
  • Maximum Turn-On Time (ms)
    3
  • Maximum Turn-Off Time (ms)
    3
  • Circuit Arrangement
    1 Form A|1 Form B
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3.3(Max)
  • Package Width
    6.35(Max)
  • Package Length
    9.65(Max)
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP SMD
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources