Capacitor Aluminum Electrolytic
LGU1C123MELB
Cap Aluminum Lytic 12000uF 16V 20% (30 X 25mm) Snap-In 10mm 2.38A 3000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
12000uF
Tolerance
20%
Voltage
16VDC
Equivalent Series Resistance Type
Low
IR (mA)
2.38
IL (uA)
1310@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
30
Product Height (mm)
25
Product Weight (g)
27
Lead Diameter (mm)
0.8

