Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.10.20.40
Automotive
No
PPAP
No
Type
Flowmeter
Media
Liquid
Maximum Working Pressure
200bar(Typ)
Typical Burst Pressure
400bar
Flow Rate
7uL/min
Media Path Material
Quartz Glass
Operating Supply Voltage Range (VDC)
12(Max)
Repeatability (%)
±0.5
Display Option
No
Minimum Operating Temperature (°C)
10
Maximum Operating Temperature (°C)
50
Product Weight (g)
6
Product Length (mm)
53
Product Depth (mm)
9.2
Product Height (mm)
22

