You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LFXTAL003335BULK|IQDFREQ|limage
LFXTAL003335BULK|IQDFREQ|simage
Cristales

LFXTAL003335BULK

Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 30pF FUND 60Ohm 2-Pin HC-49/4H Thru-Hole Bulk

IQD Frequency Products
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    7.3728
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    30
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Through Hole
  • Package Height
    4.1(Max)
  • Package Width
    4.7
  • Package Length
    11.05(Max)
  • PCB changed
    2
  • Supplier Package
    HC-49/4H
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources