Cristales
LFXTAL003218BULK
Crystal 14.7456MHz ±20ppm (Tol) ±30ppm (Stability) 30pF FUND 35Ohm 2-Pin HC-49 Thru-Hole Bulk
IQD Frequency ProductsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
14.7456
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
30
Series Resistance (Ohm)
35
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Mounting
Through Hole
Package Height
13.46(Max)
Package Width
4.65
Package Length
11.05
PCB changed
2
Supplier Package
HC-49
Pin Count
2

