Field Programmable Gate Arrays - FPGAs
LFXP2-30E-6FTN256C
FPGA LatticeXP2Family 29000Cells 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeXP2
Process Technology
90nm
User I/Os
201
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
29000
Number of Multipliers
28 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
387
Total Number of Block RAM
21
Maximum Distributed RAM Bits
57344
Device Logic Units
29000
Number of Global Clocks
8
Device Number of DLLs/PLLs
4
JTAG Support
Yes
Dedicated DSP
7
Programmability
No
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Speed Grade
6
GMACs
9.1
Mega Multiply Accumulates per second
9100
Differential I/O Standards
LVCMOS
Maximum Differential I/O Pairs
77
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeXP
Mounting
Surface Mount
Package Height
1.25(Max)
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FTBGA
Pin Count
256
Lead Shape
Ball

