Osciladores de cristal SMD
LFSPXO056223CUTT
Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 1.8V 4-Pin CSMD T/R
IQD Frequency ProductsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
50
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
15
Maximum Symmetry (%)
60
Output Level
CMOS
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

