Arrow Electronic Components Online
LFG254FHDH|ORIONFAN|simage
LFG254FHDH|ORIONFAN|limage
Thermal Management Accessories

LFG254FHDH

Thrml Mgmt Access Fan Filter Kit 254mm Gray Aluminum Bulk

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8421.39.01.15
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Kit
  • Fits Fan Size (mm)
    254
  • Packaging
    Bulk
  • Product Length (mm)
    270
  • Product Depth (mm)
    270
  • Product Height (mm)
    12.7
  • Material
    Aluminum
  • Color
    Gray

Documentation and Resources

Datasheets
Design resources