Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8421.39.01.15
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Kit
Packaging
Bulk
Product Length (mm)
270
Product Depth (mm)
270
Product Height (mm)
12.7
Material
Aluminum

