Field Programmable Gate Arrays - FPGAs
LFE5U-25F-6BG381I
FPGA LatticeECP5Family 24000Cells 1.1V 381-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP5
Process Technology
40nm
User I/Os
197
Number of I/O Banks
8
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize LUT
Logic Elements
24000
Number of Multipliers
28 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1008
Total Number of Block RAM
56
Maximum Distributed RAM Bits
198656
Device Logic Units
24000
Device Number of DLLs/PLLs
2
Maximum Supply Current (mA)
77(Typ)
JTAG Support
Yes
Programmability
Yes
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Maximum I/O Performance
3.2Gbps
Minimum Operating Supply Voltage (V)
1.045
Maximum Operating Supply Voltage (V)
1.155
I/O Voltage (V)
1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
0.8(Min)
Package Width
17
Package Length
17
PCB changed
381
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
381
Lead Shape
Ball

