Field Programmable Gate Arrays - FPGAs
LFCPNX-100-7ASG256C
FPGA 100000Cells 1V 256-Pin FOWLP
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Process Technology
28nm
User I/Os
159
Number of I/O Banks
8
Operating Supply Voltage (V)
1
Logic Elements
100000
Number of Multipliers
156 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3584
Total Number of Block RAM
7
Maximum Distributed RAM Bits
654336
SERDES Channels
4
Device Logic Units
100000
Device Number of DLLs/PLLs
4
Dedicated DSP
156
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
Yes
Speed Grade
7
Differential I/O Standards
LVTTL|LVCMOS
Single-Ended I/O Standards
LVTTL|LVCMOS
Minimum Operating Supply Voltage (V)
0.95
Maximum Operating Supply Voltage (V)
1.05
I/O Voltage (V)
1|1.2|1.35|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Tradename
CertusPro
Mounting
Surface Mount
Package Height
0.66
Package Width
9
Package Length
9
PCB changed
256
Supplier Package
FOWLP
Pin Count
256

