RF Filters
LFB212G45CG1B982
RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1dB SMD 4Pin 0805
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Band Pass
Center Frequency (MHz)
2450
Bandwidth (MHz)
2400 to 2500
Maximum Insertion Loss (dB)
1
Mounting
Surface Mount
Number of Terminals
4
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.9

