Operational Amplifiers - Op Amps
LF412MH/NOPB
Op Amp Dual High Speed Amplifier ±18V 8-Pin TO-99
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
High Speed Amplifier
Manufacturer Type
High Speed Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
3@±15V
Minimum Dual Supply Voltage (V)
±5
Typical Dual Supply Voltage (V)
±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Offset Current (uA)
0.0001@±15V
Typical Input Bias Current (uA)
0.00005@±15V
Maximum Input Bias Current (uA)
0.0002@±15V
Maximum Quiescent Current (mA)
6.5@±15V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
670
Typical Slew Rate (V/us)
15@±15V
Typical Input Noise Voltage Density (nV/rtHz)
25@±15V
Input Offset Voltage Drift (uV/°C)
7
Typical Voltage Gain (dB)
106.02
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.01@±15V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
4
Typical Settling Time (ns)
2000
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Diameter
8.96
Mounting
Through Hole
Package Height
4.45
PCB changed
8
Standard Package Name
TO
Supplier Package
TO-99
Pin Count
8
Lead Shape
Through Hole

