Arrow Electronic Components Online
LF356N/NOPB|TI|limage
LF356N/NOPB|TI|simage
Operational Amplifiers - Op Amps

LF356N/NOPB

Op Amp Single Monolithic Amplifier ±15V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Monolithic Amplifier
  • Manufacturer Type
    Monolithic Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    10@±15V
  • Maximum Dual Supply Voltage (V)
    ±15
  • Maximum Input Offset Current (uA)
    0.00005@±15V
  • Typical Input Bias Current (uA)
    0.00003@±15V
  • Maximum Input Bias Current (uA)
    0.0002@±15V
  • Maximum Supply Current (mA)
    7@±15V
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    670
  • Typical Slew Rate (V/us)
    12@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    15@±15V
  • Typical Voltage Gain (dB)
    106.02
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.01@±15V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    5
  • Typical Settling Time (ns)
    1500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources